Part Details for 2153411111 by Molex
Overview of 2153411111 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153411111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153411111-ND
|
DigiKey | MINI-FIT JR. F-S 75MM 18 AWG BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2000 In Stock |
|
$0.6341 / $1.2700 | Buy Now |
DISTI #
2153411111
|
Avnet Americas | Cable Assembly UL 1015 0.075m 18AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411111) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
66732913
|
Verical | Cable Assembly UL 1015 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant Min Qty: 104 Package Multiple: 1 | Americas - 2884 |
|
$0.6837 / $0.7871 | Buy Now |
DISTI #
69913000
|
Verical | Cable Assembly UL 1015 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 900 |
|
$0.7700 / $0.9300 | Buy Now |
DISTI #
215341-1111
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 75MM 18 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6000 / $0.6300 | Buy Now |
DISTI #
2153411111
|
Avnet Abacus | Cable Assembly UL 1015 0.075m 18AWG 1POS Mini-Fit JR SKT Bag (Alt: 2153411111) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |