Part Details for 215342-1023 by Molex
Overview of 215342-1023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 215342-1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5940
|
Newark | Squba3.6 P-P 2Ckt 600Mm Sn |Molex 215342-1023 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 | Buy Now |
DISTI #
2153421023
|
Avnet Americas | SQUBA3.6 P-P 2CKT 600MM SN (Alt: 2153421023) Min Qty: 600 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$5.6071 | Buy Now |
DISTI #
538-215342-1023
|
Mouser Electronics | DC Power Cords SQUBA3.6 P-P 2CKT 600MM Sn | 0 |
|
$7.0200 / $7.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $6.7500 | Buy Now |