Part Details for 2153421021 by Molex
Overview of 2153421021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153421021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153421021-ND
|
DigiKey | SQUBA3.6 P-P 2CKT 150MM SN Min Qty: 800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.3680 | Buy Now |
DISTI #
2153421021
|
Avnet Americas | SQUBA3.6 P-P 2CKT 150MM SN (Alt: 2153421021) Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.6919 / $6.5725 | Buy Now |
DISTI #
MOL215342-1021
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215342-1021 | Americas - 0 in Stock |
|
Buy Now |