Part Details for 2153421022 by Molex
Overview of 2153421022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153421022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153421022-ND
|
DigiKey | SQUBA3.6 P-P 2CKT 300MM SN Min Qty: 700 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8302 | Buy Now |
DISTI #
2153421022
|
Avnet Americas | SQUBA3.6 P-P 2CKT 300MM SN (Alt: 2153421022) Min Qty: 700 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.9387 | Buy Now |
DISTI #
MOL215342-1022
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215342-1022 | Americas - 0 in Stock |
|
Buy Now |