Part Details for 2153421122 by Molex
Overview of 2153421122 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153421122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153421122-ND
|
DigiKey | MINI-FIT JR. M-M 150MM 16 AWG BK Min Qty: 1 Lead time: 22 Weeks Container: Bag |
161 In Stock |
|
$0.6037 / $1.3700 | Buy Now |
DISTI #
2153421122
|
Avnet Americas | Cable Assembly UL 1015 0.15m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag - Bulk (Alt: 2153421122) Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5218 | Buy Now |
DISTI #
215342-1122
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-M 150MM 16 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$0.5660 / $0.5770 | Buy Now |
DISTI #
2153421122
|
Avnet Abacus | Cable Assembly UL 1015 0.15m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag (Alt: 2153421122) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804220091
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.7140 | Buy Now |
DISTI #
C1S549804214887
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8150 | Buy Now |
Part Details for 2153421122
2153421122 CAD Models
2153421122 Part Data Attributes
|
2153421122
Molex
Buy Now
Datasheet
|
Compare Parts:
2153421122
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |