Part Details for 215343-2213 by Molex
Overview of 215343-2213 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215343-2213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2112
|
Newark | Cable Assy, Crimp Pin-Free End, 8.9", Connector To Connector:Mini-Fit Jr. Crimp Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Jr. Ots 215343 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215343-2213 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
2153432213
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432213) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2112
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 83AH2112) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9210 | Buy Now |
DISTI #
538-215343-2213
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. M-S 225MM 18 AWG RD Au RoHS: Compliant | 100 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
72084485
|
RS | Connector, MINI-FIT JR. M-S 225MM 18 AWG RD Au | Molex Incorporated 215343-2213 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215343-2213
|
Heilind Electronics | MINI-FIT JR. M-S 225MM 18 AWG | Americas - 0 in Stock |
|
$0.6582 / $0.6912 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.225m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant |
1000 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now |
DISTI #
215343-2213
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-S 225MM 18 AWG RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6660 / $0.6790 | Buy Now |
DISTI #
2153432213
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432213) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2112
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 83AH2112) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9210 | Buy Now |