Part Details for 2153432101 by Molex
Overview of 2153432101 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153432101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2153432101-ND
|
DigiKey | MINI-FIT JR. M-S 75MM 20 AWG RD Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
900-2153432101-ND
|
DigiKey | MINI-FIT JR. M-S 75MM 20 AWG RD Min Qty: 3000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6341 | Buy Now |
DISTI #
2153432101
|
Avnet Americas | Cable Assembly UL 1015 0.075m 20AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432101) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
V99:2348_24951731
|
Arrow Electronics | Cable Assembly UL 1015 0.075m 20AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2048 | Americas - 100 |
|
$0.3224 / $0.4373 | Buy Now |
DISTI #
63483380
|
Verical | Cable Assembly UL 1015 0.075m 20AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 500 |
|
$0.8000 / $0.9300 | Buy Now |
DISTI #
65702417
|
Verical | Cable Assembly UL 1015 0.075m 20AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 100 |
|
$0.8000 / $0.9300 | Buy Now |
DISTI #
53971007
|
Verical | Cable Assembly UL 1015 0.075m 20AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2048 | Americas - 100 |
|
$0.3224 | Buy Now |
DISTI #
215343-2101
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-S 75MM 20 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.5770 | Buy Now |
DISTI #
2153432101
|
Avnet Abacus | Cable Assembly UL 1015 0.075m 20AWG 1POS Mini-Fit JR PIN Bag (Alt: 2153432101) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |