Part Details for 215345-1121 by Molex
Overview of 215345-1121 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 215345-1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7579
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 75Mm, Connector To Connector:Squba 3.6 Crimp Terminal Socket To Squba 3.6 Crimp Terminal Socket, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Squba Ots 215345 Series Rohs Compliant: Yes |Molex 215345-1121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
538-215345-1121
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 F-F Con-Con 75MM 16 AWG RoHS: Compliant | 100 |
|
$0.6500 / $1.1200 | Buy Now |
DISTI #
72648670
|
RS | Pre Crimped Lead Squba 3.6 Female to Squba 3.6 Female, 75mm Length, 16 AWG, Blac | Molex Incorporated 215345-1121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.9800 / $1.1300 | Buy Now |
DISTI #
MOL215345-1121
|
Heilind Electronics | SQUBA 3.6 F-F 75MM 16 AWG LEAD | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
215345-1121
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 F-F Con-Con 75MM 16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $1.1100 | Buy Now |
DISTI #
2153451121-MOL
|
TME | 215345-1121 Min Qty: 50 | 350 |
|
$0.8511 / $0.8540 | Buy Now |
|
Master Electronics | RoHS: Compliant |
350 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |