Part Details for 2153452124 by Molex
Overview of 2153452124 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2153452124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153452124-ND
|
DigiKey | SQUBA 3.6 F-F 300MM 16 AW Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8949 / $1.7300 | Buy Now |
DISTI #
2153452124
|
Avnet Americas | Cable Assembly UL 11028 0.3m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag - Bulk (Alt: 2153452124) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0127 / $1.1139 | Buy Now |
DISTI #
71AJ7587
|
Avnet Americas | Cable Assembly UL 11028 0.3m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag - Bulk (Alt: 71AJ7587) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.4100 / $1.9600 | Buy Now |
DISTI #
215345-2124
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 300MM 16 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.8700 / $1.7100 | Buy Now |
DISTI #
2153452124
|
Avnet Americas | Cable Assembly UL 11028 0.3m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag - Bulk (Alt: 2153452124) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0127 / $1.1139 | Buy Now |
DISTI #
71AJ7587
|
Avnet Americas | Cable Assembly UL 11028 0.3m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag - Bulk (Alt: 71AJ7587) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.4100 / $1.9600 | Buy Now |
Part Details for 2153452124
2153452124 CAD Models
2153452124 Part Data Attributes:
|
2153452124
Molex
Buy Now
Datasheet
|
Compare Parts:
2153452124
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYRENE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 14 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |