Part Details for 215346-1123 by Molex
Overview of 215346-1123 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215346-1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7601
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm, Connector To Connector:Squba 3.6 Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Squba Ots 215346 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 215346-1123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.4200 / $2.0000 | Buy Now |
DISTI #
538-215346-1123
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 F-F Con-Con 225MM 16 AW RoHS: Compliant | 100 |
|
$0.8800 / $1.7600 | Buy Now |
DISTI #
72648677
|
RS | Pre Crimped Lead Squba 3.6 Female to Squba 3.6 Female, 225mm Length, 16 AWG, Re | Molex Incorporated 215346-1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$1.5700 / $1.7600 | Buy Now |
DISTI #
MOL215346-1123
|
Heilind Electronics | SQUBA 3.6 F-S 225MM 16 AWG LEA | Americas - 0 in Stock |
|
$0.9194 / $0.9654 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$1.0900 / $1.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$1.0900 / $1.3500 | Buy Now |
DISTI #
10157632
|
TestEquity LLC | Molex 215346-1123 Squba 3.6 F-S 225mm, 16 AWG Leads Bk Sn | 150 |
|
$1.2300 | Buy Now |