Part Details for 215346-2101 by Molex
Overview of 215346-2101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215346-2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7604
|
Newark | Cable Assy, Crimp Skt-Free End, 75Mm, Connector To Connector:Squba 3.6 Crimp Terminal Socket To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Squba Ots 215346 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215346-2101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
538-215346-2101
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 75MM 16 AWG RoHS: Compliant | 100 |
|
$0.5750 / $1.1500 | Buy Now |
DISTI #
72648705
|
RS | Pre Crimped Lead Squba 3.6 Female to Pigtail, 75mm Length, 16 AWG, Red | Molex Incorporated 215346-2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.9900 / $1.1500 | Buy Now |
DISTI #
MOL215346-2101
|
Heilind Electronics | SQUBA 3.6 F-S 75MM 20 AWG LEAD | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
110 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
215346-2101
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 75MM 16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6800 / $1.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
110 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |