Part Details for 215346-2124 by Molex
Overview of 215346-2124 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215346-2124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7617
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Squba 3.6 Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Squba Ots 215346 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215346-2124 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.6400 | Buy Now |
DISTI #
538-215346-2124
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 300MM 20 AW RoHS: Compliant | 100 |
|
$0.9400 / $1.8100 | Buy Now |
DISTI #
72648698
|
RS | Pre Crimped Lead Squba 3.6 Female to Pigtail, 300mm Length, 20 AWG, Red | Molex Incorporated 215346-2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$1.6100 / $1.8100 | Buy Now |
DISTI #
MOL215346-2124
|
Heilind Electronics | SQUBA 3.6 F-S 300MM 16 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
215346-2124
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 300MM 20 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.9500 / $1.7900 | Buy Now |
DISTI #
3858846
|
element14 Asia-Pacific | CABLE ASSY, CRIMP SKT-FREE END, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.2994 / $1.9122 | Buy Now |
DISTI #
3858846
|
Farnell | CABLE ASSY, CRIMP SKT-FREE END, 300MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 100 |
|
$1.5637 / $2.2017 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
10157640
|
TestEquity LLC | Molex 215346-2124 Specialized Cables Squba 3.6 F-S Con-Pigtail 300mm, 20 Aw | 150 |
|
$1.2500 | Buy Now |