Part Details for 215347-1122 by Molex
Overview of 215347-1122 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 215347-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7620
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 150Mm, Connector To Connector:Squba 3.6 Crimp Terminal Pin To Squba 3.6 Crimp Terminal Pin, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Squba Ots 215347 Series Rohs Compliant: Yes |Molex 215347-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4800 | Buy Now |
DISTI #
538-215347-1122
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Con 150MM 16 AW RoHS: Compliant | 1500 |
|
$0.8500 / $1.2700 | Buy Now |
DISTI #
72648711
|
RS | Pre Crimped Lead Squba 3.6 Male to Squba 3.6 Male, 150mm Length, 16 AWG, Black | Molex Incorporated 215347-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
MOL215347-1122
|
Heilind Electronics | SQUBA 3.6 M-M 150MM 16 AWG LEA | Americas - 0 in Stock |
|
$0.7093 / $0.7448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$0.8470 / $1.0440 | Buy Now |
DISTI #
215347-1122
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Con 150MM 16 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6400 / $0.8900 | Buy Now |
DISTI #
2153471122-MOL
|
TME | 215347-1122 Min Qty: 39 | 150 |
|
$1.0900 / $1.0913 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$0.8470 / $1.0440 | Buy Now |