Part Details for 215348-2113 by Molex
Overview of 215348-2113 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 215348-2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7651
|
Newark | Cable Assy, Crimp Pin-Free End, 225Mm, Connector To Connector:Squba 3.6 Crimp Terminal Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Squba Ots 215348 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215348-2113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4400 | Buy Now |
DISTI #
538-215348-2113
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Pigtail 225MM 18 AW RoHS: Compliant | 100 |
|
$0.6540 / $0.8200 | Buy Now |
DISTI #
72648742
|
RS | Pre Crimped Lead Squba 3.6 Male to Pigtail, 225mm Length, 18 AWG, Red | Molex Incorporated 215348-2113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7900 / $0.8300 | Buy Now |
DISTI #
MOL215348-2113
|
Heilind Electronics | SQUBA 3.6 M-S 225MM 18 AWG LEA | Americas - 0 in Stock |
|
$0.6502 / $0.6827 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$0.7650 / $0.9540 | Buy Now |
DISTI #
215348-2113
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Pigtail 225MM 18 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5600 / $0.7800 | Buy Now |
DISTI #
2153482113-MOL
|
TME | 215348-2113 Min Qty: 43 | 150 |
|
$0.9869 / $0.9870 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$0.7650 / $0.9540 | Buy Now |