Part Details for 2153482101 by Molex
Overview of 2153482101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 2153482101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153482101-ND
|
DigiKey | SQUBA 3.6 M-S 75MM 20 AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
200 In Stock |
|
$0.5751 / $1.1500 | Buy Now |
DISTI #
2153482101
|
Avnet Americas | Cable Assembly UL 11028 0.075m 20AWG 1POS Terminal PL Bag - Bulk (Alt: 2153482101) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
71AJ7644
|
Avnet Americas | Cable Assembly UL 11028 0.075m 20AWG 1POS Terminal PL Bag - Bulk (Alt: 71AJ7644) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8060 | Buy Now |
DISTI #
65268940
|
Verical | Cable Assembly UL 11028 0.075m 20AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 150 |
|
$0.7000 | Buy Now |
DISTI #
215348-2101
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Pigtail 75MM 16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6800 / $1.1400 | Buy Now |
DISTI #
2153482101
|
Avnet Americas | Cable Assembly UL 11028 0.075m 20AWG 1POS Terminal PL Bag - Bulk (Alt: 2153482101) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
71AJ7644
|
Avnet Americas | Cable Assembly UL 11028 0.075m 20AWG 1POS Terminal PL Bag - Bulk (Alt: 71AJ7644) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8060 | Buy Now |