There are no models available for this part yet.
Overview of 2153482111 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 2153482111 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153482111-ND
|
DigiKey | SQUBA 3.6 M-S 75MM 18 AWG Min Qty: 1 Lead time: 22 Weeks Container: Bag |
200 In Stock |
|
$0.4250 / $0.7000 | Buy Now | |
DISTI #
71AJ7649
|
Avnet Americas | Cable Assembly UL 11028 0.075m 18AWG 1POS Terminal PL Bag - Bulk (Alt: 71AJ7649) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9190 | Buy Now | |
DISTI #
2153482111
|
Avnet Americas | Cable Assembly UL 11028 0.075m 18AWG 1POS Terminal PL Bag - Bulk (Alt: 2153482111) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now | |
DISTI #
215348-2111
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Pigtail 75MM 18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.4870 / $0.6670 | Buy Now | |
DISTI #
2153482111
|
Avnet Abacus | Cable Assembly UL 11028 0.075m 18AWG 1POS Terminal PL Bag (Alt: 2153482111) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805296532
|
Chip1Stop | Specialized sensor | 150 |
|
$0.8140 | Buy Now |
CAD Models for 2153482111 by Molex
Part Data Attributes for 2153482111 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|