Part Details for 21547 by Jonard Tools
Overview of 21547 by Jonard Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL3215-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1209, | |
PFD3215-472ME | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
ME3215-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT |
Price & Stock for 21547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176797
|
RS | PTX LOW BATTERY & SWITCH PCB ASSEMBLY | Jonard 21547 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8100 / $43.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4000 / $33.3900 | Buy Now |