Part Details for 2155301-2 by TE Connectivity
Overview of 2155301-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2155301-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2155301-2
|
Avnet Americas | M-2000T PARTS (GPM 2L 24VDC) - Bulk (Alt: 2155301-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2155301-2
|
Mouser Electronics | Bench Top Tools M-2000T PARTS GPM 2L 24VDC | 0 |
|
$26.0900 / $33.5100 | Order Now |