Part Details for 21556 by Weidmüller Interface GmbH & Co. KG
Overview of 21556 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A RoHS: Compliant |
6 In Stock |
|
$1.7900 / $2.3600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 14 |
|
$1.1935 / $2.3870 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A RoHS: Compliant |
6 In Stock |
|
$1.7900 / $2.3600 | Buy Now |