Part Details for 2156 NA005 by Alpha Wire
Overview of 2156 NA005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MSS5121-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2156 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4626
|
Newark | Wire Braid Sleeving, 6.35Mm, Brass, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Brass, Sleeving Colour:Natural, Internal Diameter:6.35Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:Fit, Length:30.5M Rohs Compliant: Yes |Alpha Wire 2156 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,066.1100 | Buy Now |
DISTI #
2156NA005-ND
|
DigiKey | GROUND BRAID TUBE 0.25"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$894.6332 / $986.2100 | Buy Now |
DISTI #
602-2156-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.25 inch Brass Tubular 100 ft Spool - Natural RoHS: Compliant | 0 |
|
$937.0100 / $974.0200 | Order Now |
DISTI #
70718595
|
RS | Tubular Braid, 0.25" ID, EXpands to 0.375" ID, Brass Alloy 260 | Alpha Wire 2156 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$926.3500 / $996.0700 | RFQ |
DISTI #
65021258
|
Verical | Cable Accessories Braid Brass Alloy Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,173.8610 / $1,243.2160 | Buy Now |
Part Details for 2156 NA005
2156 NA005 CAD Models
2156 NA005 Part Data Attributes
|
2156 NA005
Alpha Wire
Buy Now
|
Compare Parts:
2156 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |