Part Details for 215711-1122 by Molex
Overview of 215711-1122 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215711-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5977
|
Newark | Cable Assy, Crimp Pin-Free End, 150Mm, Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Clik-Mate Ots 215711 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 215711-1122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
2157111122
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 24AWG 150mm Length Black (Alt: 2157111122) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
77AH5977
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 24AWG 150mm Length Black - Bulk (Alt: 77AH5977) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.6800 | Buy Now |
DISTI #
538-215711-1122
|
Mouser Electronics | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 150MM 24AWG BK RoHS: Compliant | 121 |
|
$0.4970 / $1.0000 | Buy Now |
DISTI #
72055734
|
RS | Cable Assemblies, CLIK-MATE1.5 M-S 150MM 24 AWG Lead BK Sn | Molex Incorporated 215711-1122 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215711-1122
|
Heilind Electronics | CLIK-MATE1.5 F-S 150MM 24 AWG OTS CLIMATE LEADS F- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Clik-Mate Male-to-Clik-Mate Male - Tin (Sn) Plated - 150.00mm Length - 24 AWG - Red RoHS: Compliant |
15 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
215711-1122
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 150MM 24AWG BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5450 / $0.5770 | Buy Now |
|
Master Electronics | Clik-Mate Male-to-Clik-Mate Male - Tin (Sn) Plated - 150.00mm Length - 24 AWG - Red RoHS: Compliant |
15 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
10157683
|
TestEquity LLC | Molex 215711-1122 Specialized Cables Clik-Mate1.5 Lead Sn M-S 150mm, 24 AWG Bk | 15 |
|
$0.8100 | Buy Now |
Part Details for 215711-1122
215711-1122 CAD Models
215711-1122 Part Data Attributes
|
215711-1122
Molex
Buy Now
|
Compare Parts:
215711-1122
Molex
|
Samacsys Manufacturer | Molex |