Part Details for 215711-2115 by Molex
Overview of 215711-2115 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215711-2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2157112115
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 26AWG 450mm Length Red (Alt: 2157112115) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-215711-2115
|
Mouser Electronics | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 450MM 26AWG RD RoHS: Compliant | 2940 |
|
$0.5730 / $0.9900 | Buy Now |
DISTI #
72055762
|
RS | Cable Assemblies, CLIK-MATE1.5 M-S 450MM 26 AWG Lead RD Sn | Molex Incorporated 215711-2115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215711-2115
|
Heilind Electronics | CLIK-MATE1.5 F-S 450MM 26 AWG OTS CLIMATE LEADS F- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 450.00mm Length - 26 AWG - Red RoHS: Compliant |
400 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
215711-2115
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 450MM 26AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5770 | Buy Now |
DISTI #
2157112115
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 26AWG 450mm Length Red (Alt: 2157112115) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
2157112115
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 26AWG 450mm Length Red (Alt: 2157112115) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
|
Master Electronics | Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 450.00mm Length - 26 AWG - Red RoHS: Compliant |
400 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
Part Details for 215711-2115
215711-2115 CAD Models
215711-2115 Part Data Attributes
|
215711-2115
Molex
Buy Now
|
Compare Parts:
215711-2115
Molex
|
Samacsys Manufacturer | Molex |