Part Details for 2157111123 by Molex
Overview of 2157111123 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2157111123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2157111123-ND
|
DigiKey | CLIK-MATE 1.5 M-S 225MM 24 AWG L Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
362 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
2157111123
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 24AWG 225mm Length Black (Alt: 2157111123) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
V99:2348_24682891
|
Arrow Electronics | Cable Assembly UL 10002 0.225m 24AWG Crimp Terminal 1 POS M Crimp Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2039 | Americas - 100 |
|
$0.3224 / $0.4373 | Buy Now |
DISTI #
63483029
|
Verical | Cable Assembly UL 10002 0.225m 24AWG Crimp Terminal 1 POS M Crimp Bag Min Qty: 101 Package Multiple: 1 | Americas - 2400 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
65704070
|
Verical | Cable Assembly UL 10002 0.225m 24AWG Crimp Terminal 1 POS M Crimp Bag Min Qty: 101 Package Multiple: 1 | Americas - 400 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
52377226
|
Verical | Cable Assembly UL 10002 0.225m 24AWG Crimp Terminal 1 POS M Crimp Bag Min Qty: 14 Package Multiple: 1 Date Code: 2039 | Americas - 100 |
|
$0.3224 | Buy Now |
DISTI #
215711-1123
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 225MM 24AWG BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5440 / $0.5770 | Buy Now |
DISTI #
2157111123
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 24AWG 225mm Length Black (Alt: 2157111123) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |