Part Details for 2157112123 by Molex
Overview of 2157112123 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2157112123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2157112123-ND
|
DigiKey | CLIK-MATE1.5 M-S 225MM 24 AWG LE Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3100 In Stock |
|
$0.6100 / $0.6600 | Buy Now |
DISTI #
900-2157112123-ND
|
DigiKey | CLIK-MATE 1.5 M-S 225MM 24 AWG L Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6341 | Buy Now |
DISTI #
2157112123
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 24AWG 225mm Length Red (Alt: 2157112123) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
63482724
|
Verical | Cable Assembly UL 10002 0.225m 24AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 3000 |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
215711-2123
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 225MM 24AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5800 / $0.7070 | Buy Now |
DISTI #
2157112123
|
Avnet Abacus | Cable Assembly Clik-Mate Male to Pigtail 24AWG 225mm Length Red (Alt: 2157112123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804200608
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 3100 |
|
$0.6050 / $0.7090 | Buy Now |