There are no models available for this part yet.
Overview of 2157112125 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2157112125 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2157112125-ND
|
DigiKey | CLIK-MATE 1.5 M-S 450MM 24 AWG L Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
634 In Stock |
|
$0.6341 / $1.2700 | Buy Now | |
DISTI #
2157112125
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 24AWG 450mm Length Red (Alt: 2157112125) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now | |
DISTI #
215711-2125
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 450MM 24AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$0.6300 / $0.9600 | Buy Now | |
DISTI #
2157112125
|
Avnet Abacus | Cable Assembly Clik-Mate Male to Pigtail 24AWG 450mm Length Red (Alt: 2157112125) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804200617
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 60 |
|
$0.8200 | Buy Now |
CAD Models for 2157112125 by Molex
Part Data Attributes for 2157112125 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|