Part Details for 2157930-1 by TE Connectivity
Overview of 2157930-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2157930-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8420
|
Newark | Sz 4 Recept Dust Cap |Amp Te Connectivity 2157930-1 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4400 / $25.4500 | Buy Now |
DISTI #
2157930-1-ND
|
DigiKey | SZ 4 RECEPT DUST CAP Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2157930-1
|
Avnet Americas | Connector Accessories Dust Cap RCP - Bulk (Alt: 2157930-1) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Sz 4 recept dust cap RoHS: Compliant | 0 |
|
$22.6100 / $45.5100 | Buy Now |
DISTI #
000000000003846913
|
Sager | Circular MIL Spec Tools, Hardware & Accessories Sz 4 recept dust cap | 0 |
|
Buy Now | |
DISTI #
2157930-1
|
Avnet Abacus | (Alt: 2157930-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Sz 4 recept dust cap RoHS: Compliant | 0 |
|
$22.6100 / $45.5100 | Buy Now |
Part Details for 2157930-1
2157930-1 CAD Models
2157930-1 Part Data Attributes
|
2157930-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2157930-1
TE Connectivity
Sz 4 recept dust cap
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | BRASS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | RECEPTACLE CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |