-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 12VDC (Coil), 530mW (Coil), 12A (Contact), 300VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1333
|
Newark | Rzl1-1A4-L012-R |Potter&brumfield Te Connectivity 2158100-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2158100-4
|
Avnet Americas | SCRRZL1-1A4-L012-R - Trays (Alt: 2158100-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2158100-4
|
Mouser Electronics | General Purpose Relays RZL1-1A4-L012-R RoHS: Compliant | 0 |
|
$1.2300 / $1.2500 | Order Now |
DISTI #
72143426
|
RS | Relay, RZL1-1A4-L012-R | TE Connectivity 2158100-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Onlinecomponents.com | RZL1-1A4-L012-R RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
66226208
|
Verical | Electromechanical Power Relay RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 29500 |
|
$1.6000 | Buy Now |
DISTI #
54153192
|
Verical | Electromechanical Power Relay RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 300 |
|
$1.6000 | Buy Now |
DISTI #
000000000005525658
|
Sager | General Purpose Relays RZL1-1A4-L012-R | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 38740 |
|
RFQ | |
DISTI #
C1S114403978429
|
Chip1Stop | Other Relays RoHS: Compliant | 29800 |
|
$1.5500 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2158100-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2158100-4
TE Connectivity
Power/Signal Relay, 1 Form A, 12VDC (Coil), 530mW (Coil), 12A (Contact), 300VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 530 mW | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |