Part Details for 216-0048 by TE Connectivity
Overview of 216-0048 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7982
|
Newark | Emi Shielding Gasket, 25M Rohs Compliant: Yes |Kemtron Te Connectivity 216-0048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$442.7000 / $545.0100 | Buy Now |
DISTI #
4535-216-0048-ND
|
DigiKey | RFI GASKET SS Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$260.5332 / $278.1600 | Buy Now |
DISTI #
2423874-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 4.8mm OD 25m Length - Tape and Reel (Alt: 2423874-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$228.8610 / $275.4090 | Buy Now |
DISTI #
571-216-0048
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Round Sil Sponge Core SS Dia4.8 L25m RoHS: Compliant | 4 |
|
$257.9400 / $275.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.4500 / $281.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.4500 / $281.2300 | Buy Now |
Part Details for 216-0048
216-0048 CAD Models
216-0048 Part Data Attributes
|
216-0048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216-0048
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |