Part Details for 216-122 by WAGO Innovative Connections
Overview of 216-122 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 216-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K6216
|
Newark | Ferrule, Sleeve For 0.75 Mm/Awg 20, Uninsulated, Electro-Tin Plated |Wago 216-122 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
2946-216-122-ND
|
DigiKey | FERRULE, SLEEVE FOR 0.75 MM / AW Min Qty: 1 Lead time: 12 Weeks Container: Box |
25575 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0209 | Buy Now |
DISTI #
WAG216-122
|
Heilind Electronics | Americas - 10 in Stock |
|
$0.0300 | Buy Now | |
|
Onlinecomponents.com | Ferrule - Sleeve for 0.75 mm² / AWG 20 - uninsulated - electro-tin plated - silver-colored RoHS: Compliant | 0 |
|
$0.0250 / $0.0358 | Buy Now |
DISTI #
216-122
|
TME | Tip: bootlace ferrule, non-insulated, 0.75mm2, 6mm, tinned Min Qty: 100 | 4320 |
|
$0.0125 / $0.0156 | Buy Now |
DISTI #
WAG216-122
|
Interstate Connecting Components | 3 |
|
$0.0300 | Buy Now |
Part Details for 216-122
216-122 CAD Models
216-122 Part Data Attributes
|
216-122
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
216-122
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |