Part Details for 216-123 by WAGO Innovative Connections
Overview of 216-123 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 216-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7824
|
Newark | Ferrule, Sleeve For 1 Mm/Awg 18, Uninsulated, Electro-Tin Plated Rohs Compliant: Yes |Wago 216-123 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
2946-216-123-ND
|
DigiKey | FERRULE, SLEEVE FOR 1 MM / AWG 1 Min Qty: 1 Lead time: 12 Weeks Container: Box |
3190 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
|
Future Electronics | Screwless End Stop Sleeve RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0283 / $0.0343 | Buy Now |
DISTI #
WAG216-123
|
Heilind Electronics | 18GA NON INSUL FERRULE | Americas - 375 in Stock |
|
$0.0300 | Buy Now |
|
Onlinecomponents.com | Ferrule - Sleeve for 1 mm² / AWG 18 - uninsulated - electro-tin plated - silver-colored RoHS: Compliant | 0 |
|
$0.0250 / $0.0358 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 1326 |
|
$0.0768 / $0.2560 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 584 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 63 |
|
$0.0875 / $0.1750 | Buy Now |
DISTI #
216-123
|
TME | Tip: bootlace ferrule, non-insulated, 1mm2, 6mm, tinned, crimped Min Qty: 100 | 11915 |
|
$0.0126 / $0.0157 | Buy Now |
DISTI #
WAG216-123
|
Interstate Connecting Components | 18GA NON INSUL FERRULE | 87 |
|
$0.0300 | Buy Now |
Part Details for 216-123
216-123 CAD Models
216-123 Part Data Attributes
|
216-123
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
216-123
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |