Part Details for 216-206 by WAGO Innovative Connections
Overview of 216-206 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7665
|
Newark | Terminal, Ferrule, 8 X 2.3Mm, Crimp Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:8Mm, Insulator Colour:Blue, Product Range:216 Series, Overall Length:15Mm, Insulator Material:- Rohs Compliant: Yes |Wago 216-206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31950 |
|
$0.1630 / $0.2090 | Buy Now |
DISTI #
2946-216-206-ND
|
DigiKey | FERRULE, SLEEVE FOR 2.5 MM / AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27413 In Stock |
|
$0.1027 / $0.2700 | Buy Now |
|
Future Electronics | 14 AWG Uninsulated 8 x 2.3 mm Crimp Blue Ferrule Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1010 / $0.1190 | Buy Now |
DISTI #
WAG216-206
|
Heilind Electronics | FERRULE WITH BLUE INSUL 14AWG | Americas - 25182 in Stock |
|
$0.1134 / $0.1452 | Buy Now |
|
Onlinecomponents.com | Ferrule - Sleeve for 2.5 mm² / AWG 14 - insulated - electro-tin plated - blue RoHS: Compliant |
8026 In Stock |
|
$0.1210 / $0.1730 | Buy Now |
DISTI #
216-206
|
TME | Tip: bootlace ferrule, insulated, 2.5mm2, 8mm, tinned, crimped Min Qty: 10 | 12380 |
|
$0.0436 / $0.0935 | Buy Now |
DISTI #
WAG216-206
|
Interstate Connecting Components | FERRULE WITH BLUE INSUL 14AWG | 4197 |
|
$0.1134 / $0.1452 | Buy Now |
DISTI #
216-206
|
Standard Electric Supply | WAGO Sleeve Ferrule, Bootlace, Series: 216, 14 AWG Conductor, 4.2 mm ID x 4.8 mm OD Barrel, Screwless End Stop Barrel, Polypropylene Insulation, 600 VAC, 30 A, Crimped, Copper Contact, 221 deg F, 15 mm Overall Length, Blue Min Qty: 100 Package Multiple: 100 | 1000 |
|
$11.0000 | Buy Now |
DISTI #
1600276
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 32000 |
|
$0.1471 / $0.2331 | Buy Now |
DISTI #
4244602
|
element14 Asia-Pacific | TERM, SINGLE WIRE FERRULE, 14AWG, BLUE RoHS: Compliant Min Qty: 100 Container: Each | 900 |
|
$0.2030 | Buy Now |
Part Details for 216-206
216-206 CAD Models
216-206 Part Data Attributes
|
216-206
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
216-206
WAGO Innovative Connections
Terminal Block Accessory, Ferrule, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 14 AWG |