Part Details for 216-244 by WAGO Innovative Connections
Overview of 216-244 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 216-244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4151
|
Newark | Terminal, Wire Ferrule, 16Awg, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:10Mm, Insulator Colour:Black, Product Range:-, Overall Length:16Mm, Insulator Material:- Rohs Compliant: Yes |Wago 216-244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$0.2100 / $0.2480 | Buy Now |
DISTI #
2946-216-244-ND
|
DigiKey | FERRULE, SLEEVE FOR 1.5 MM / AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27895 In Stock |
|
$0.1982 / $0.4200 | Buy Now |
|
Future Electronics | 16 AWG Insulated 16 x 4 mm Black Ferrule Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
WAG216-244
|
Heilind Electronics | FERRULE INSUL. BLACK 1.5Q | Americas - 52 in Stock |
|
$0.2012 / $0.2180 | Buy Now |
|
Onlinecomponents.com | Ferrule - Sleeve for 1.5 mm² / AWG 16 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - black RoHS: Compliant |
250 In Stock |
|
$0.2290 / $0.3432 | Buy Now |
DISTI #
216-244
|
TME | Tip: bootlace ferrule, insulated, 1.5mm2, 10mm, tinned, crimped Min Qty: 100 | 0 |
|
$0.0750 / $0.0950 | RFQ |
DISTI #
WAG216-244
|
Interstate Connecting Components | FERRULE INSUL. BLACK 1.5Q | 15 |
|
$0.2012 / $0.2180 | Buy Now |
|
LCSC | - Cold-pressedTerminals ROHS | 1000 |
|
$0.0563 / $0.1011 | Buy Now |
|
Master Electronics | Ferrule - Sleeve for 1.5 mm² / AWG 16 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - black RoHS: Compliant |
250 In Stock |
|
$0.2290 / $0.3432 | Buy Now |
Part Details for 216-244
216-244 CAD Models
216-244 Part Data Attributes
|
216-244
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
216-244
WAGO Innovative Connections
Terminal Block Accessory, Ferrule, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 46228 | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Size-Max | 16 AWG |