Part Details for 216-40CT by Wakefield-Vette
Overview of 216-40CT by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 216-40CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 440 |
|
Buy Now |
Part Details for 216-40CT
216-40CT CAD Models
216-40CT Part Data Attributes
|
216-40CT
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
216-40CT
Wakefield-Vette
Heat Sink, U, Copper, Tin Lead
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | unknown | |
Body Material | COPPER | |
Finish | TIN LEAD | |
Height | 4.4 mm | |
Length | 18.8 mm | |
Profile | U | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.2 mm |