Part Details for 216-546 by WAGO Innovative Connections
Overview of 216-546 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 216-546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-216-546-ND
|
DigiKey | 12 AWG TWIN FERRULE Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2420 | Buy Now |
|
Onlinecomponents.com | Twin ferrule only for 811 series - Sleeve for 2 x 4 mm / AWG 12 - insulated - Nominal current 63 A - gray RoHS: Compliant | 0 |
|
$0.2900 / $0.3950 | Buy Now |
DISTI #
216-546
|
TME | Tip: bootlace ferrule, insulated,double, 4mm2, 12mm, tinned, grey Min Qty: 10 | 0 |
|
$0.1370 / $0.1710 | RFQ |