Part Details for 216-A-68 by Carling Technologies
Overview of 216-A-68 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-A-68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-216-A-68-ND
|
DigiKey | SWITCH TOGGLE DPST 3A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9680 | Buy Now |
DISTI #
691-216-A-68
|
Mouser Electronics | Toggle Switches 216A68 RoHS: Compliant | 0 |
|
$15.9500 / $23.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5400 / $17.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5400 / $17.3900 | Buy Now |