216.4
Description: Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER

Overview of 216.4 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 216.4 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 216.4 by Littelfuse Inc

216.4
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK; TAPE AND REEL
Rated Breaking Capacity
1500 A
Rated Current
0.4 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Reference Standard
CCC; CE; CSA; IEC; SEMKO; UL
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
Want to compare parts?
  1. 216.4
    Littelfuse Inc
    Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER
    VS

Alternate Parts for 216.4

This table gives cross-reference parts and alternative options found for 216.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74-5SCL400MA Electric Fuse, Slow Blow, 0.4A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, NTE Electronics Inc 216.4 vs 74-5SCL400MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216.4 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216.4 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 216.4 would you like to use for your alert(s)?
  • Please alert me when 216.4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 216.4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216.4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 216.4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216.4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216.4 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: