Part Details for 216016-004 by TE Connectivity
Overview of 216016-004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216016-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.5760 | Buy Now |
DISTI #
RYC55A0111-16-9
|
Heilind Electronics | 216016-004 16AWG, WHITE | Americas - 0 in Stock |
|
$0.4325 / $0.6802 | Buy Now |
|
Onlinecomponents.com | 55A0111-16-9 RoHS: Compliant |
10173 In Stock |
|
$0.6180 / $0.8830 | Buy Now |
DISTI #
RYC55A0111-16-9
|
Interstate Connecting Components | 216016-004 16AWG, WHITE | 0 |
|
$0.4325 / $0.6802 | Buy Now |
|
Master Electronics | 55A0111-16-9 RoHS: Compliant |
10173 In Stock |
|
$0.6180 / $0.8830 | Buy Now |
Part Details for 216016-004
216016-004 CAD Models
216016-004 Part Data Attributes
|
216016-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216016-004
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA, CAA, MIL, UL | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.73 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.016 Ω | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 216016-004
This table gives cross-reference parts and alternative options found for 216016-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216016-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0112-16-9 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216016-004 vs 55A0112-16-9 |
216260-005 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216016-004 vs 216260-005 |
55A0111-16-0 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216016-004 vs 55A0111-16-0 |