Part Details for 216035-000 by TE Connectivity
Overview of 216035-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216035-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
216035-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper White/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 216035-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3566 / $0.3905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3630 | Buy Now |
DISTI #
RYC55A0111-22-90.M
|
Heilind Electronics | 216035-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A0111-22-90
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-22-90 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69741151
|
Verical | Hook-up Wire 22AWG 1.14mm Tinned Copper 1000V Min Qty: 80 Package Multiple: 40 | Americas - 6560 |
|
$0.5546 / $0.9747 | Buy Now |
DISTI #
216035-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper White/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 216035-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3566 / $0.3905 | Buy Now |
DISTI #
RYC55A0111-22-90.M
|
Interstate Connecting Components | 216035-000 | 0 |
|
Buy Now | |
DISTI #
RYC55A0111-22-90
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-22-90 | 0 |
|
Buy Now |
Part Details for 216035-000
216035-000 CAD Models
216035-000 Part Data Attributes:
|
216035-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216035-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 216035-000
This table gives cross-reference parts and alternative options found for 216035-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216035-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216277-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 216277-000 |
55A0813-22-3 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 55A0813-22-3 |
216200-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 216200-000 |
55A0111-22-0 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 55A0111-22-0 |
M22759/32-22-90 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, | Marmon Aerospace & Defense | 216035-000 vs M22759/32-22-90 |
55A0113-22-9 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 55A0113-22-9 |
55A0111-22-2 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 55A0111-22-2 |
55A0114-22-6 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 55A0114-22-6 |
55A0813-22-90 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 55A0813-22-90 |
55A0813-22-4 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216035-000 vs 55A0813-22-4 |