Part Details for 216062-000 by TE Connectivity
Overview of 216062-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 216062-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
216062-000-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHT/ORG Min Qty: 10000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3012 | Buy Now |
DISTI #
216062-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper White/Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 216062-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2783 / $0.3048 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.2840 | Buy Now |
DISTI #
RYC55A0111-24-93
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-24-93 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-24-93 RoHS: Compliant | 0 |
|
$0.2742 / $0.5743 | Buy Now |
DISTI #
RYC55A0111-24-93
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-24-93 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0111-24-93 RoHS: Compliant | 0 |
|
$0.2742 / $0.5743 | Buy Now |
Part Details for 216062-000
216062-000 CAD Models
216062-000 Part Data Attributes:
|
216062-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216062-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 0.94 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.09 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 216062-000
This table gives cross-reference parts and alternative options found for 216062-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216062-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0112-24-96 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0112-24-96 |
55A0111-24-6 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0111-24-6 |
55A0112-24-97 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0112-24-97 |
55A0111-24-9 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0111-24-9 |
55A0111-24-2 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0111-24-2 |
216061-000 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 216061-000 |
149114-000 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 149114-000 |
55A0111-24-3 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0111-24-3 |
55A0112-24-93 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0112-24-93 |
55A0112-24-98 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216062-000 vs 55A0112-24-98 |