Part Details for 216081-000 by TE Connectivity
Overview of 216081-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6980 | Buy Now |
DISTI #
RYC55A0114-26-6
|
Heilind Electronics | Americas - 210 in Stock |
|
$0.7999 / $0.8118 | Buy Now | |
|
Onlinecomponents.com | 55A0114-26-6 RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
DISTI #
RYC55A0114-26-6
|
Interstate Connecting Components | 70 |
|
$0.7999 / $0.8118 | Buy Now | |
DISTI #
216081-000
|
Avnet Asia | High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy Blue 600VAC (Alt: 216081-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 53 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | 55A0114-26-6 RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
Part Details for 216081-000
216081-000 CAD Models
216081-000 Part Data Attributes
|
216081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216081-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.81 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |