Part Details for 216095-000 by TE Connectivity
Overview of 216095-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216095-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-216095-000-ND
|
DigiKey | Wire And Cable, 16AWG, 600V, Fle Min Qty: 500 Container: Tray MARKETPLACE PRODUCT |
541 In Stock |
|
$1.1400 | Buy Now |
DISTI #
216095-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 216095-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5352 / $0.6042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.5540 | Buy Now |
DISTI #
RYC55A0111-16-90
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-16-90 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-16-90 RoHS: Compliant |
541 Partner Stock |
|
$0.5610 / $0.7650 | Buy Now |
DISTI #
216095-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 216095-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5352 / $0.6042 | Buy Now |
DISTI #
RYC55A0111-16-90
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-16-90 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 216095-000
|
PEI Genesis | Wire And Cable | 541 |
|
Buy Now | |
DISTI #
000000000003786344
|
Sager | Hook-up Wire 55A0111-16-90 Min Qty: 1 | 0 |
|
$0.4780 / $0.7554 | Buy Now |
|
Master Electronics | 55A0111-16-90 RoHS: Compliant |
541 Partner Stock |
|
$0.5610 / $0.7650 | Buy Now |
Part Details for 216095-000
216095-000 CAD Models
216095-000 Part Data Attributes:
|
216095-000
TE Connectivity
Buy Now
|
Compare Parts:
216095-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |