There are no models available for this part yet.
Overview of 216111-002 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G85B21611142HHR | Amphenol Communications Solutions | Micro SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.90mm Height, normal close, T&R | |
G85B21611141HHR | Amphenol Communications Solutions | Micro SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.90mm Height, normal close, tray |
Price & Stock for 216111-002 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
216111-002
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.81mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 216111-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4671 / $0.5116 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.4760 | Buy Now | ||
DISTI #
RYC22759/32-26-9
|
Heilind Electronics | 216111-002 | Americas - 0 in Stock |
|
$0.4276 / $0.5533 | Buy Now | |
Onlinecomponents.com | 22759/32-26-9 RoHS: Compliant |
9331 In Stock |
|
$0.8570 / $1.4410 | Buy Now | ||
DISTI #
RYC22759/32-26-9
|
Interstate Connecting Components | 216111-002 | 0 |
|
$0.4276 / $0.5533 | Buy Now | |
DISTI #
000000000006399171
|
Sager | Hook-up Wire 22759/32-26-9 Min Qty: 1 | 0 |
|
$0.5190 / $0.6488 | Buy Now | |
Master Electronics | 22759/32-26-9 RoHS: Compliant |
9331 In Stock |
|
$0.8570 / $1.4410 | Buy Now |
CAD Models for 216111-002 by TE Connectivity
Part Data Attributes for 216111-002 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
0.81 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|