Part Details for 216112-002 (ALTERNATE: 22759/32-22-9) by TE Connectivity
Overview of 216112-002 (ALTERNATE: 22759/32-22-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216112-002 (ALTERNATE: 22759/32-22-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148449
|
RS | Hook Up Wire, 22AWG, Dual Wall, 19/34, 600V, Copper/Tinned, White, 22759/32-22-9 | TE Connectivity 216112-002 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Linear Foot | 5000 |
|
$0.4320 | Buy Now |