Part Details for 2161135-7 by TE Connectivity
Overview of 2161135-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2161135-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2161135-7-ND
|
DigiKey | CRIMPER WIRE OVERLAP HIGH WIRE R Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2161135-7-ND
|
DigiKey | CRIMPER WIRE OVERLAP HIGH WIRE R Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
2161135-7
|
Avnet Americas | CRIMPER WIRE OVERLAP HIGH WIRE RANGE - Bulk (Alt: 2161135-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2161135-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE OVERLAP HIGH WIRE RANGE | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP2161135-7
|
Heilind Electronics | CRIMPER WIRE OVERLAP HIGH WIRE | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$133.6700 / $191.4000 | Buy Now | |
DISTI #
AMP2161135-7
|
Interstate Connecting Components | CRIMPER WIRE OVERLAP HIGH WIRE | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | 0 |
|
$133.6700 / $191.4000 | Buy Now |