There are no models available for this part yet.
Overview of 21616 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-161602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. | |
61082-161600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. | |
61082-161609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
Price & Stock for 21616 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ2888
|
Newark | Socket Head Screw/ Bulk |Keystone 21616 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.8900 | Buy Now | |
DISTI #
36-21616-ND
|
DigiKey | 6-32 X 1" GRADE 2 TITANIUM SOCKE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
165 In Stock |
|
$4.0900 | Buy Now | |
DISTI #
534-21616
|
Mouser Electronics | Screws & Fasteners SOCKET HEAD SCREW RoHS: Compliant | 81 |
|
$1.6300 / $2.2000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now | ||
DISTI #
000000000006248278
|
Sager | Screws & Fasteners SOCKET HEAD SCREW | 0 |
|
Buy Now |