Part Details for 2161935-1 by TE Connectivity
Overview of 2161935-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2161935-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2161935-1-ND
|
DigiKey | ANVIL, RIGHT HAND Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
2161935-1-ND
|
DigiKey | ANVIL, RIGHT HAND Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
2161935-1
|
Avnet Americas | ANVIL, RIGHT HAND - Bulk (Alt: 2161935-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-2161935-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL RIGHT HAND | 0 |
|
$505.4800 / $549.2000 | Order Now |
DISTI #
AMP2161935-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
|
Onlinecomponents.com | Anvil - Right Hand. |
2 In Stock |
|
$383.4100 / $577.4200 | Buy Now |
DISTI #
69785239
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 1 |
|
$498.4330 / $750.6460 | Buy Now |
DISTI #
2161935-1
|
TTI | Crimpers / Crimping Tools ANVIL RIGHT HAND Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$422.0100 / $543.7100 | Buy Now |
DISTI #
AMP2161935-1
|
Interstate Connecting Components | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
DISTI #
2161935-1
|
Avnet Abacus | (Alt: 2161935-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |