Part Details for 2161935-4 by TE Connectivity
Overview of 2161935-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2161935-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2161935-4-ND
|
DigiKey | ANVIL, RIGHT HAND Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
2161935-4-ND
|
DigiKey | ANVIL, RIGHT HAND Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
2161935-4
|
Avnet Americas | ANVIL, RIGHT HAND - Bulk (Alt: 2161935-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-2161935-4
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL RIGHT HAND | 0 |
|
$582.3800 / $623.9600 | Order Now |
DISTI #
AMP2161935-4
|
Heilind Electronics | ANVIL, RIGHT HAND | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | ANVIL, RIGHT HAND | 0 |
|
$393.1200 / $594.4100 | Buy Now |
DISTI #
2161935-4
|
TTI | Crimpers / Crimping Tools ANVIL RIGHT HAND Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$428.0100 / $617.7200 | Buy Now |
DISTI #
AMP2161935-4
|
Interstate Connecting Components | ANVIL, RIGHT HAND | 0 |
|
$428.2353 / $640.0000 | Buy Now |
DISTI #
2161935-4
|
Avnet Abacus | (Alt: 2161935-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ANVIL, RIGHT HAND | 0 |
|
$393.1200 / $594.4100 | Buy Now |