Part Details for 2162 by Amecon Magnetics
Results Overview of 2162 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2162 Information
2162 by Amecon Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2162-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SD2162(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for 2162
2162 CAD Models
2162 Part Data Attributes
|
2162
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
2162
Amecon Magnetics
Toroidal Power Transformer, 100VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 8.33 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 100 VA |