-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2162 by Keystone Electronics Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2162-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SD2162(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
5962-1620701VXC | Texas Instruments | 1:10 High Speed Clock Buffer with Selectable Input Clock Driver 36-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F1570
|
Newark | Battery Holder, D Size, Thd, Battery Sizes Accepted:D, No. Of Batteries:4, Product Range:- Rohs Compliant: Yes |Keystone 2162 (Alternate Part Number: 8424450021620 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $7.1700 | Buy Now |
DISTI #
70182525
|
RS | Battery Holder, All Contact Insulated, Steel, Rivet Mount, 4 Cell, D | Keystone Electronics 2162 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8700 / $8.0800 | RFQ |
DISTI #
KEY2162
|
Heilind Electronics | Americas - 755 in Stock |
|
$5.8900 | Buy Now | |
DISTI #
KEYS2162
|
TME | Holder, D,R20, Batt.no: 4, screw, soldering lugs Min Qty: 1 | 0 |
|
$6.6100 / $8.5000 | RFQ |
DISTI #
KEY2162
|
Interstate Connecting Components | 251 |
|
$5.8900 | Buy Now | |
DISTI #
000000000000033083
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 4 D SIZE TUBE HOLDER Min Qty: 1 | 0 |
|
$5.2300 / $5.8900 | Buy Now |
|
Neutron USA | Cylindrical Battery Contacts, Clips, Holders & Springs 4 D SIZE TUBE HOLDER, Battery Holder (Open) D 4 Cell Solder Lug | 50 |
|
$82.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2162
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
2162
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |