Part Details for 21625 by Simpson Electric
Overview of 21625 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112162500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
54111-112162500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
61082-162500LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
Price & Stock for 21625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B7052
|
Newark | 3323Aixa 0-50 Dcv 3.5 Dsp |Simpson 21625 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$938.6300 | Buy Now |
DISTI #
529-21625
|
Mouser Electronics | Analog Panel Meters 3323AIXA 0-50 DCV RoHS: Not Compliant | 0 |
|
$938.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$828.9200 / $1,418.3800 | Buy Now |